852-10-090-10-002101 vs CLE-143-01-G-DV-P-TR feature comparison

852-10-090-10-002101 PRECI-DIP SSA

Buy Now Datasheet

CLE-143-01-G-DV-P-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.174 inch 0.125 inch
Body Depth 0.083 inch 0.123 inch
Body Length 2.266 inch 1.354 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material BRASS BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 375VAC V
Durability 500 Cycles 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.05 inch 0.031 inch
Mating Contact Row Spacing 0.1 inch 0.047 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1 A 0.75 A
Reference Standard UL UL
Terminal Length 0.118 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 90 86
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Additional Feature M.PICK&PLACE PAD,TAPE&REEL PKG
Body/Shell Style PLUG
Contact Resistance 15 mΩ
Insertion Force-Max .556 N
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9624 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 0.7874 mm
Withdrawl Force-Min .3336 N

Compare 852-10-090-10-002101 with alternatives

Compare CLE-143-01-G-DV-P-TR with alternatives