Part Details for 852-10-090-10-002101 by PRECI-DIP SSA
Overview of 852-10-090-10-002101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 852-10-090-10-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-090-10-002101-ND
|
DigiKey | CONN HEADER VERT 90POS 1.27MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0168 | Buy Now |
DISTI #
437-8521009010002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$15.2300 / $17.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3600 / $21.8100 | Buy Now |
Part Details for 852-10-090-10-002101
852-10-090-10-002101 CAD Models
852-10-090-10-002101 Part Data Attributes
|
852-10-090-10-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-090-10-002101
PRECI-DIP SSA
Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.083 inch | |
Body Length | 2.266 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |
Alternate Parts for 852-10-090-10-002101
This table gives cross-reference parts and alternative options found for 852-10-090-10-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-090-10-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
832-80-090-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 852-10-090-10-002101 vs 832-80-090-10-001101 |
CRS-02-86-A-GD-P-CP | Central Components Manufacturing | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | 852-10-090-10-002101 vs CRS-02-86-A-GD-P-CP |
CB8786BV100 | Cvilux Corporation | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | 852-10-090-10-002101 vs CB8786BV100 |
2215-2X45TD | Oupiin | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | 852-10-090-10-002101 vs 2215-2X45TD |
1382S86MU2P | Leoco USA Corp | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 852-10-090-10-002101 vs 1382S86MU2P |
850-10-090-30-051101 | PRECI-DIP SSA | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 852-10-090-10-002101 vs 850-10-090-30-051101 |
CRS-02-86-A-TN-P-CP | Central Components Manufacturing | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | 852-10-090-10-002101 vs CRS-02-86-A-TN-P-CP |
852-80-090-20-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | 852-10-090-10-002101 vs 852-80-090-20-002101 |
192-4-090-0-T-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | 852-10-090-10-002101 vs 192-4-090-0-T-LS0 |
0172D-86-S1-02-1 | Singatron Enterprises Co | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | 852-10-090-10-002101 vs 0172D-86-S1-02-1 |