852-10-090-10-002101 vs 0172D-86-S1-01-1 feature comparison

852-10-090-10-002101 PRECI-DIP SSA

Buy Now Datasheet

0172D-86-S1-01-1 Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA SINGATRON ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.174 inch 0.118 inch
Body Depth 0.083 inch 0.087 inch
Body Length 2.266 inch 2.267 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD TIN
Contact Gender MALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 10u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.118 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 90 86
Base Number Matches 1 1
Additional Feature NONE
Board Mounting Option LOCATING POSTS
Body/Shell Style PLUG
Insulator Material LIQUID CRYSTAL POLYMER
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.7338 mm
Terminal Pitch 1.27 mm

Compare 852-10-090-10-002101 with alternatives

Compare 0172D-86-S1-01-1 with alternatives