85125012A vs 74HC251NB feature comparison

85125012A Motorola Mobility LLC

Buy Now

74HC251NB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code QLCC
Package Description QCCN, DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 315 ns 62 ns
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 3 1
Length 19.025 mm
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 85125012A with alternatives

Compare 74HC251NB with alternatives