85125012A
vs
SN74HC251N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DIP
Package Description
QCCN,
ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
20
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Propagation Delay (tpd)
315 ns
375 ns
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
150 pF
Max I(ol)
0.0078 A
Number of Bits
8
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
51 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 85125012A with alternatives
Compare SN74HC251N with alternatives