8508901YA
vs
FLH0101AK/883
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FILM MICROELECTRONICS INC
API TECHNOLOGIES CORP
Part Package Code
TO-204AA
Package Description
, CAN8/9,.5FL
, CAN8/9,.5FL
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.3 µA
0.3 µA
Bias Current-Max (IIB) @25C
0.0003 µA
0.0003 µA
Common-mode Reject Ratio-Nom
85 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
O-MBFM-P8
O-MBFM-P8
JESD-609 Code
e0
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8/9,.5FL
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power
YES
YES
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Slew Rate-Min
7.5 V/us
7.5 V/us
Slew Rate-Nom
10 V/us
10 V/us
Supply Current-Max
35 mA
35 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
50000
50000
Wideband
NO
NO
Base Number Matches
2
2
Compare 8508901YA with alternatives
Compare FLH0101AK/883 with alternatives