8508901YA vs LH0101AK/883B feature comparison

8508901YA Spectrum Control

Buy Now Datasheet

LH0101AK/883B National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8/9,.5FL , CAN8/9,.5FL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA
Bias Current-Max (IIB) @25C 0.0003 µA 0.0003 µA
Common-mode Reject Ratio-Nom 85 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Slew Rate-Min 7.5 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 35 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000
Wideband NO NO
Base Number Matches 1 1
Part Package Code TO-3
Pin Count 8
JESD-609 Code e0
Technology BIPOLAR
Terminal Finish TIN LEAD
Unity Gain BW-Nom 5000

Compare 8508901YA with alternatives

Compare LH0101AK/883B with alternatives