8508701ZC vs LH0041G/883 feature comparison

8508701ZC Anaren Microwave

Buy Now

LH0041G/883 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANAREN INC NATIONAL SEMICONDUCTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Common-mode Reject Ratio-Nom 70 dB 90 dB
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -18 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Qualified Not Qualified
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 18 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Rohs Code No
Common-mode Reject Ratio-Min 70 dB
JESD-609 Code e0
Micropower NO
Slew Rate-Min 1.5 V/us
Slew Rate-Nom 3 V/us
Supply Current-Max 3.5 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 100000

Compare 8508701ZC with alternatives

Compare LH0041G/883 with alternatives