8508701ZC vs 8508701ZA feature comparison

8508701ZC CTS Corporation

Buy Now

8508701ZA CTS Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Part Package Code BCY BCY
Package Description , ,
Pin Count 12 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 5

Compare 8508701ZC with alternatives

Compare 8508701ZA with alternatives