8508701ZA
vs
MSK0041
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FILM MICROELECTRONICS INC
MS KENNEDY CORP
Part Package Code
BCY
TO-8
Package Description
,
TO-8,
Pin Count
12
12
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
0.5 µA
Common-mode Reject Ratio-Nom
70 dB
90 dB
Input Offset Voltage-Max
3000 µV
6000 µV
JESD-30 Code
O-MBCY-W12
O-CBCY-W12
JESD-609 Code
e0
e4
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Nom
3 V/us
3 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
10
Pbfree Code
Yes
Package Code
TO-8
Technology
BIPOLAR
Compare 8508701ZA with alternatives
Compare MSK0041 with alternatives