Part Details for 8508701ZA by Spectrum Microwave
Overview of 8508701ZA by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8508701ZA
8508701ZA CAD Models
8508701ZA Part Data Attributes
|
8508701ZA
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
8508701ZA
Spectrum Microwave
Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FILM MICROELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 8508701ZA
This table gives cross-reference parts and alternative options found for 8508701ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8508701ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELH0041G/883B | Elantec Semiconductor Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, | 8508701ZA vs ELH0041G/883B |
8508701ZC | Anaren Microwave | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | 8508701ZA vs 8508701ZC |
FLH0041G/883 | Spectrum Control | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | 8508701ZA vs FLH0041G/883 |
ELH0041G/883B | Elantec (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, | 8508701ZA vs ELH0041G/883B |
8508701ZX | Elantec (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | 8508701ZA vs 8508701ZX |
8508701ZX | Texas Instruments | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, MBCY12 | 8508701ZA vs 8508701ZX |
LH0041G/883 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY12, Operational Amplifier | 8508701ZA vs LH0041G/883 |
LH0041G | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN | 8508701ZA vs LH0041G |
8508701ZX | API Technologies Corp EIS (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | 8508701ZA vs 8508701ZX |