850-10-050-40-251101 vs CFS11-66-A-0-A feature comparison

850-10-050-40-251101 PRECI-DIP SSA

Buy Now Datasheet

CFS11-66-A-0-A Wave Tech Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA WAVE TECH CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.135 inch
Body Depth 0.232 inch 0.245 inch
Body Length 2.516 inch 1.765 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 66
Base Number Matches 1 1
Additional Feature TUBE PACKING, SIDE ENTRY
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Row Spacing 0.05 inch
Mounting Option 1 LOCKING

Compare 850-10-050-40-251101 with alternatives

Compare CFS11-66-A-0-A with alternatives