There are no models available for this part yet.
Overview of 850-10-050-40-251101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034251-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Receptacle, Vertical, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch | |
U95T251101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for 850-10-050-40-251101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
850-10-050-40-251101-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 1.27MM Min Qty: 70 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0539 | Buy Now | |
DISTI #
3937-850-10-050-40-251101-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 1.27MM Min Qty: 70 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
437-8501005040251101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$8.9000 / $13.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $10.7000 | Buy Now |
CAD Models for 850-10-050-40-251101 by PRECI-DIP SSA
Part Data Attributes for 850-10-050-40-251101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.087 inch
|
Body Depth
|
0.232 inch
|
Body Length
|
2.516 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
Alternate Parts for 850-10-050-40-251101
This table gives cross-reference parts and alternative options found for 850-10-050-40-251101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-050-40-251101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
196-5-050-0-T-LS0 | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 850-10-050-40-251101 vs 196-5-050-0-T-LS0 |
0715H03128050 | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 850-10-050-40-251101 vs 0715H03128050 |
STL32-50STU | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 850-10-050-40-251101 vs STL32-50STU |
0715H00128050 | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 850-10-050-40-251101 vs 0715H00128050 |
CFS11-66-A-0-B | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Wave Tech Co Ltd | 850-10-050-40-251101 vs CFS11-66-A-0-B |
830-80-050-20-001101 | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 850-10-050-40-251101 vs 830-80-050-20-001101 |
CFS11-66-A-0-C | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Wave Tech Co Ltd | 850-10-050-40-251101 vs CFS11-66-A-0-C |
CFS11-66-A-0-A | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Wave Tech Co Ltd | 850-10-050-40-251101 vs CFS11-66-A-0-A |