84WR10 vs 84WR10KLFTR feature comparison

84WR10 TT electronics / BI Technologies

Buy Now Datasheet

84WR10KLFTR TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description SMT, 2517 SMT, 2517
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Square Square
Ganging Number 1 1
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 12 12
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 7.49 mm 7.49 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 4.32 mm 4.32 mm
Packing Method TUBE TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 10 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 4320 deg 4320 deg
Size Code 2517 2517
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 250 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape FLAT FLAT
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 15 1

Compare 84WR10 with alternatives

Compare 84WR10KLFTR with alternatives