84WR10
Description: RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS

Overview of 84WR10 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 84WR10 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor Variable, Cermet Type, 10 Ohm, 200V, 10±% 1600
  • 1 $3.4560
  • 376 $1.4256
  • 702 $1.2960
$1.2960 / $3.4560 Buy Now
Quest Components Resistor Variable, Cermet Type, 10 Ohm, 200V, 10±% 1212
  • 1 $3.6000
  • 112 $1.5600
  • 322 $1.4400
$1.4400 / $3.6000 Buy Now

CAD Models for 84WR10 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84WR10 by TT electronics / BI Technologies

84WR10
TT electronics / BI Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
SMT, 2517
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Square
Ganging Number
1
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
7.49 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
4.32 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
10 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Size Code
2517
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
250 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 84WR10
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 84WR10

This table gives cross-reference parts and alternative options found for 84WR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84WR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84WR100K RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 84WR10 vs 84WR100K
84WR10KLFTR RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 84WR10 vs 84WR10KLFTR
84WR10LF Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 84WR10 vs 84WR10LF
84WR10KLF RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 84WR10 vs 84WR10KLF
84WR10LFTR Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 84WR10 vs 84WR10LFTR
84WR10LFTR RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 84WR10 vs 84WR10LFTR
84WR10KLF Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 84WR10 vs 84WR10KLF
84WR10KLFTR Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 84WR10 vs 84WR10KLFTR
84WR10 Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 84WR10 vs 84WR10
84WR10K RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 84WR10 vs 84WR10K
Part Number Description Manufacturer Compare
84WR100KLF Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 84WR10 vs 84WR100KLF
84WR10KLFTR Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 84WR10 vs 84WR10KLFTR
84WR10LF Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 84WR10 vs 84WR10LF
84WR10LFTR Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 84WR10 vs 84WR10LFTR
84WR10KLF Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 84WR10 vs 84WR10KLF
84WR10 Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 84WR10 vs 84WR10
3269W-2-100LF Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 84WR10 vs 3269W-2-100LF
PV01W100A01M02 RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, CHIP Murata Manufacturing Co Ltd 84WR10 vs PV01W100A01M02
3269W-1-100LF Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 84WR10 vs 3269W-1-100LF
3269W-1-100GLF Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT Bourns Inc 84WR10 vs 3269W-1-100GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84WR10 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84WR10 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 84WR10 would you like to use for your alert(s)?
  • Please alert me when 84WR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84WR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84WR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84WR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84WR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84WR10 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: