84WR10
vs
84WR10
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
SMT, 2517
1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Square
Square
Ganging Number
1
1
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Number of Turns
12
12
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
7.49 mm
7.49 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
4.32 mm
4.32 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
85 °C
85 °C
Resistance
10 Ω
10 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
4320 deg
4320 deg
Size Code
2517
2517
Surface Mount
YES
YES
Technology
CERMET
CERMET
Temperature Coefficient
250 ppm/°C
250 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
15
110
Compare 84WR10 with alternatives
Compare 84WR10 with alternatives