8472LBMAB35LZN7D vs RD1A478M12025PL feature comparison

8472LBMAB35LZN7D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RD1A478M12025PL Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 1.41 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Ripple Current 1421 mA
Tan Delta 0.32
Terminal Finish Tin (Sn)

Compare 8472LBMAB35LZN7D with alternatives

Compare RD1A478M12025PL with alternatives