8471LDM1020LM04F vs 757D477M025CG3V feature comparison

8471LDM1020LM04F Fenghua (HK) Electronics Ltd

Buy Now Datasheet

757D477M025CG3V Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
ESR 206 mΩ
Leakage Current 0.1175 mA
Manufacturer Series 757D
Package Shape CYLINDRICAL PACKAGE
Ripple Current 950 mA
Series 757D(25V)

Compare 8471LDM1020LM04F with alternatives

Compare 757D477M025CG3V with alternatives