8471LDM0820LYN011M
vs
RXW471M1EBK-0820
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
LELON ELECTRONICS CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1050 mA
547.25 mA
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
Leakage Current
0.1175 mA
Packing Method
BULK
Tan Delta
0.14
Terminal Pitch
3.5 mm
Compare 8471LDM0820LYN011M with alternatives
Compare RXW471M1EBK-0820 with alternatives