84500-093
vs
STL11-0870VBGG-10-08C/TRU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.683 inch
0.083 inch
Body Depth
0.153 inch
0.106 inch
Body Length
1.736 inch
0.4 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN/LEAD
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
10
2
Number of Rows Loaded
10
1
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
1.27 mm
3.9116 mm
Plating Thickness
15u inch
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
300
8
Base Number Matches
2
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Contact Finish Mating
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
JESD-609 Code
e4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
1 A
Reference Standard
UL
Compare 84500-093 with alternatives
Compare STL11-0870VBGG-10-08C/TRU with alternatives