8446AD vs 8436ADK feature comparison

8446AD APEM Inc

Buy Now Datasheet

8436ADK APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Apem
Actuator Angle
Actuator Finish NICKEL NICKEL
Actuator Length 0.248 inch 0.248 inch
Actuator Material BRASS BRASS
Actuator Travel 2.6924 mm 2.6924 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 11.9888 mm 6.985 mm
Body Height 19.4818 mm 19.4818 mm
Body Length or Diameter 13.1826 mm 13.1826 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.275 inch 0.275 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material SILVER SILVER
Center Contact Plating GOLD GOLD
Contact (AC) Max Power Rating R Load 0.4VA@20VAC 0.4VA@20VAC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 6 3
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Terminal Length 0.157 inch 0.157 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 8446AD with alternatives

Compare 8436ADK with alternatives