8436ADK
vs
8436CDKUL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Finish
NICKEL
NICKEL
Actuator Length
0.248 inch
0.248 inch
Actuator Material
BRASS
BRASS
Actuator Travel
2.6924 mm
2.6924 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.985 mm
6.985 mm
Body Height
19.4818 mm
19.4818 mm
Body Length or Diameter
13.1826 mm
13.1826 mm
Bushing Diameter
0.25 inch
0.25 inch
Bushing Length
0.275 inch
0.275 inch
Bushing Type
1/4-40
1/4-40
Center Contact Material
SILVER
BRASS
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
0.4VA@20VAC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
SILVER
BRASS
End Contact Plating
GOLD
GOLD
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
3
3
Surface Mount
NO
NO
Switch Action
ALTERNATE
ALTERNATE
Terminal Length
0.157 inch
0.157 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 8436ADK with alternatives
Compare 8436CDKUL with alternatives