84314AY-02
vs
ICS844004BGI-01LFT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TSSOP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24
Pin Count
32
24
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G32
R-PDSO-G24
JESD-609 Code
e0
e3
Length
7 mm
7.8 mm
Moisture Sensitivity Level
3
Number of Terminals
32
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
700 MHz
156.25 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TSSOP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
Primary Clock/Crystal Frequency-Nom
40 MHz
27.2 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Max
3.465 V
2.625 V
Supply Voltage-Min
3.135 V
2.375 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Compare 84314AY-02 with alternatives
Compare ICS844004BGI-01LFT with alternatives