8413S12BKILF
vs
8400110EKILFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
VFQFPN
Package Description
VFQFN-72
VFQFN-32
Pin Count
72
32
Manufacturer Package Code
NLG72P1
NLG32P1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code
S-PQCC-N72
S-XQCC-N32
JESD-609 Code
e3
e3
Length
10 mm
5 mm
Moisture Sensitivity Level
3
3
Number of Terminals
72
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
312.5 MHz
65.536 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC72,.39SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
25 MHz
25 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
103 mA
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
2
1
Compare 8413S12BKILF with alternatives
Compare 8400110EKILFT with alternatives