8407501EA vs MC74HC161N feature comparison

8407501EA Harris Semiconductor

Buy Now

MC74HC161N Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature RCO OUTPUT
Count Direction UP UP
Family HC/UH
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 310 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz
Base Number Matches 7 3
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 62000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Power Supplies 2/6 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 8407501EA with alternatives