Part Details for 8407501EA by Harris Semiconductor
Overview of 8407501EA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8407501EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8407501EA-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16CDIP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$10.6900 | Buy Now |
|
Rochester Electronics | SN54HC161 Synchronous 4-Bit Binary Counters RoHS: Not Compliant Status: Active Min Qty: 1 | 70 |
|
$8.7400 / $10.2800 | Buy Now |
Part Details for 8407501EA
8407501EA CAD Models
8407501EA Part Data Attributes
|
8407501EA
Harris Semiconductor
Buy Now
|
Compare Parts:
8407501EA
Harris Semiconductor
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 310 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 8407501EA
This table gives cross-reference parts and alternative options found for 8407501EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407501EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/66302BEA | Texas Instruments | Check for Price | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | 8407501EA vs JM38510/66302BEA |
SN74HC161JP4 | Texas Instruments | Check for Price | IC IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC, Counter | 8407501EA vs SN74HC161JP4 |
74HC161N,652 | NXP Semiconductors | Check for Price | 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset DIP 16-Pin | 8407501EA vs 74HC161N,652 |
MC54HC161J | Motorola Mobility LLC | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | 8407501EA vs MC54HC161J |
MM74HC161N | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | 8407501EA vs MM74HC161N |
8407501EA | Intersil Corporation | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | 8407501EA vs 8407501EA |
HD74HC161P-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | 8407501EA vs HD74HC161P-E |
M74HC161B1R | STMicroelectronics | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | 8407501EA vs M74HC161B1R |
8407501EX | Motorola Semiconductor Products | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | 8407501EA vs 8407501EX |
MM54HC161J/883 | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | 8407501EA vs MM54HC161J/883 |