84071012A
vs
5962-8407101VSX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
JESD-30 Code
S-CQCC-N20
R-GDFP-F20
Length
8.89 mm
13.09 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Terminals
20
20
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Seated Height-Max
2.03 mm
2.54 mm
Surface Mount
YES
YES
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
6.92 mm
Base Number Matches
1
1
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
HTS Code
8542.39.00.01
Family
HC/UH
Number of Bits
8
Number of Functions
1
Number of Ports
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
345 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Technology
CMOS
Temperature Grade
MILITARY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 84071012A with alternatives
Compare 5962-8407101VSX with alternatives