5962-8407101VSX vs 5962-8407101VSA feature comparison

5962-8407101VSX STMicroelectronics

Buy Now

5962-8407101VSA Texas Instruments

Buy Now Datasheet
Obsolete Active
STMICROELECTRONICS TEXAS INSTRUMENTS INC
DFP DFP
DFP, DFP, FL20,.3
20 20
unknown not_compliant
8542.39.00.01 8542.39.00.01
HC HC/UH
R-GDFP-F20 R-GDFP-F20
13.09 mm 13.09 mm
BUS DRIVER BUS DRIVER
8 8
1 8
2 2
20 20
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DFP DFP
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
NOT SPECIFIED
345 ns 345 ns
Not Qualified Qualified
2.54 mm 2.45 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
6.92 mm 6.92 mm
2 2
Yes
No
EAR99
Texas Instruments
ENABLE LOW
UNIDIRECTIONAL
e0
150 pF
20000000 Hz
0.0078 A
FL20,.3
TUBE
0.08 mA
54 ns
MIL-PRF-38535 Class V
Tin/Lead (Sn/Pb)
POSITIVE EDGE

Compare 5962-8407101VSX with alternatives

Compare 5962-8407101VSA with alternatives