84062012X vs MC74VHC259DTEL feature comparison

84062012X Motorola Mobility LLC

Buy Now

MC74VHC259DTEL onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code QLCC TSSOP
Package Description QCCN, TSSOP,
Pin Count 20 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS ADDRESS LATCHES
Family HC/UH AHC/VHC
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 270 ns 14.5 ns
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 6 1
Length 5 mm
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare 84062012X with alternatives

Compare MC74VHC259DTEL with alternatives