8403801CX
vs
CD54HC10F3A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP,
DIP-14
Pin Count
14
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
Length
19.56 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
145 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
DIP14,.3
Prop. Delay@Nom-Sup
30 ns
Schmitt Trigger
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 8403801CX with alternatives
Compare CD54HC10F3A with alternatives