8401101DA
vs
54F74LM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
ACT
F/FAST
JESD-30 Code
R-GDFP-F14
S-CQCC-N20
Length
9.21 mm
8.89 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
4
1
Number of Functions
1
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
10 ns
10.5 ns
Qualification Status
Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.285 mm
8.89 mm
fmax-Min
95 MHz
80 MHz
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
HTS Code
8542.39.00.01
JESD-609 Code
e0
Output Characteristics
3-STATE
Terminal Finish
TIN LEAD
Compare 8401101DA with alternatives
Compare 54F74LM with alternatives