83CNQ100ASMPBF vs 83CNQ100SL feature comparison

83CNQ100ASMPBF International Rectifier

Buy Now Datasheet

83CNQ100SL International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-PSIP-T3 D61-8-SL, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.67 V
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e2 e0
Non-rep Pk Forward Current-Max 720 A 7000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN COPPER TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Manufacturer Package Code D61-8-SL
Case Connection CATHODE
Reverse Current-Max 35000 µA

Compare 83CNQ100ASMPBF with alternatives

Compare 83CNQ100SL with alternatives