83CNQ100SL
vs
83CNQ100GAPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
INTERNATIONAL RECTIFIER CORP
Package Description
PLASTIC, PRM2-SL, 3 PIN
R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
860 A
5800 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
80 A
80 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
1
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Time@Peak Reflow Temperature-Max (s)
40
Compare 83CNQ100SL with alternatives
Compare 83CNQ100GAPBF with alternatives