83940DYLFT vs 83940DY-01 feature comparison

83940DYLFT Renesas Electronics Corporation

Buy Now Datasheet

83940DY-01 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Pin Count 32 32
Manufacturer Package Code PRG32
Reach Compliance Code unknown not_compliant
ECCN Code NLR
HTS Code 8542390001 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Base Number Matches 2 1
Rohs Code No
Package Description 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
Family 83940
Input Conditioning DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32
JESD-609 Code e0
Length 7 mm
Max I(ol) 0.02 A
Moisture Sensitivity Level 3
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 32
Number of True Outputs 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 3.8 ns
Propagation Delay (tpd) 3.8 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 7 mm

Compare 83940DY-01 with alternatives