83940DY-01 vs 83940DYI-01 feature comparison

83940DY-01 Integrated Device Technology Inc

Buy Now Datasheet

83940DYI-01 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 LQFP-32
Pin Count 32 32
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 83940 83940
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e0
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.02 A
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 18 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP32,.35SQ,32 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 225 225
Prop. Delay@Nom-Sup 3.8 ns 3.8 ns
Propagation Delay (tpd) 3.8 ns 3.4 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.15 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 7 mm 7 mm
Base Number Matches 1 1
fmax-Min 175 MHz

Compare 83940DY-01 with alternatives

Compare 83940DYI-01 with alternatives