8330LEM0511RXN911J vs NRSG330M35V5X11F3F feature comparison

8330LEM0511RXN911J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRSG330M35V5X11F3F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 77 mA 250 mA
Surface Mount NO NO
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ESR 300 mΩ
Packing Method Bulk

Compare 8330LEM0511RXN911J with alternatives

Compare NRSG330M35V5X11F3F with alternatives