Part Details for NRSG330M35V5X11F3F by NIC Components Corp
Overview of NRSG330M35V5X11F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG330M35V5X11F3F
NRSG330M35V5X11F3F CAD Models
NRSG330M35V5X11F3F Part Data Attributes
|
NRSG330M35V5X11F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG330M35V5X11F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG330M35V5X11F3F
This table gives cross-reference parts and alternative options found for NRSG330M35V5X11F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG330M35V5X11F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LEM0511RXN111D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRSG330M35V5X11F3F vs 1330LEM0511RXN111D |
NRE-JL330M35V5X11TBNF | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NRSG330M35V5X11F3F vs NRE-JL330M35V5X11TBNF |
RGA330M1VSF-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRSG330M35V5X11F3F vs RGA330M1VSF-0511P |
8330LEM0511RXN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRSG330M35V5X11F3F vs 8330LEM0511RXN011F |
UHD1V330MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | NRSG330M35V5X11F3F vs UHD1V330MDD1FA |
2330LEM0511RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRSG330M35V5X11F3F vs 2330LEM0511RXN1110 |
EKYA350ETC330ME11D | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSG330M35V5X11F3F vs EKYA350ETC330ME11D |
NRE-FL330M35V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRSG330M35V5X11F3F vs NRE-FL330M35V5X11F2F |
RGA330M1VBC-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRSG330M35V5X11F3F vs RGA330M1VBC-0511P |
1330LEM0511RXN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRSG330M35V5X11F3F vs 1330LEM0511RXN011A |