833031 vs UM1U-TM(5X10)GN feature comparison

833031 Phoenix Contact

Buy Now Datasheet

UM1U-TM(5X10)GN Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code unknown compliant
Category CO2 Kg
Approvals UL UL
Assembly Item Name MARKING ITEM MARKING ITEM
Connector Support Type TERMINAL BLOCK ACCESSORY TERMINAL BLOCK ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Material POLYAMIDE POLYAMIDE
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Base Number Matches 1 1
Compliance Temperature Grade Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare 833031 with alternatives

Compare UM1U-TM(5X10)GN with alternatives