UM1U-TM(5X10)GN vs 0833030 feature comparison

UM1U-TM(5X10)GN Phoenix Contact

Buy Now Datasheet

0833030 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
Approvals UL UL
Assembly Item Name MARKING ITEM MARKING ITEM
Connector Support Type TERMINAL BLOCK ACCESSORY TERMINAL BLOCK ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Material POLYAMIDE POLYCARBONATE
Operating Temperature-Max 100 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Base Number Matches 1 1

Compare UM1U-TM(5X10)GN with alternatives

Compare 0833030 with alternatives