832-AG11D-ES vs 832-AG11D-ESL feature comparison

832-AG11D-ES TE Connectivity

Buy Now Datasheet

832-AG11D-ESL TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.7 inch 0.7 inch
Body Depth 0.18 inch 0.18 inch
Body Length 1.6 inch 1.6 inch
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 32 32
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 4 3
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 832-AG11D-ES with alternatives

Compare 832-AG11D-ESL with alternatives