832-AG11D-ESL vs 832-AG11D-ESL-LF feature comparison

832-AG11D-ESL Thomas & Betts

Buy Now Datasheet

832-AG11D-ESL-LF TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMAS & BETTS CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material POLYESTER POLYETHYLENE/POLYESTER
Number of Contacts 32 32
Base Number Matches 3 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 14 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.7 inch
Body Depth 0.105 inch
Body Length 1.6 inch
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 832-AG11D-ESL-LF with alternatives