832-80-058-10-001101
vs
BHD-B1-58-SM-9.0-GD-BL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.165 inch
0.222 inch
Body Depth
0.138 inch
0.453 inch
Body Length
2.291 inch
1.576 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
300VAC V
Durability
500 Cycles
1000 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Row Spacing
2.0066 mm
4.3942 mm
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.114 inch
Terminal Pitch
2.0066 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
58
58
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
Contact Resistance
20 mΩ
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Compare 832-80-058-10-001101 with alternatives
Compare BHD-B1-58-SM-9.0-GD-BL with alternatives