832-80-058-10-001101
vs
192-4-058-0-F-LS0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.165 inch
0.174 inch
Body Depth
0.138 inch
0.222 inch
Body Length
2.291 inch
1.466 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
424VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.114 inch
Terminal Pitch
2.0066 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
58
58
Base Number Matches
1
1
PCB Contact Pattern
RECTANGULAR
Compare 832-80-058-10-001101 with alternatives
Compare 192-4-058-0-F-LS0 with alternatives