831018042
vs
ASD-40.000MHZ-C-S-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
ABRACON LLC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Würth Elektronik
ABRACON
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
10 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.2mm x 5.2mm x 1.4mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
10 ns
4 ns
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
NICKEL GOLD
Gold (Au) - electroplated
Base Number Matches
1
1
Rohs Code
Yes
Package Description
DILCC4,.08,65
Number of Terminals
4
Operating Frequency-Max
75 MHz
Operating Frequency-Min
0.75 MHz
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.08,65
Qualification Status
Not Qualified
Supply Current-Max
13 mA
Compare 831018042 with alternatives
Compare ASD-40.000MHZ-C-S-T3 with alternatives