Part Details for 831018042 by Wurth Elektronik
Overview of 831018042 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831018042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3523
|
Newark | Osc, 40Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 831018042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
732-831018042CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1056 In Stock |
|
$0.9756 / $1.4900 | Buy Now |
DISTI #
710-831018042
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 40.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant | 3970 |
|
$0.9740 / $1.4900 | Buy Now |
Part Details for 831018042
831018042 CAD Models
831018042 Part Data Attributes
|
831018042
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831018042
Wurth Elektronik
HCMOS Output Clock Oscillator, 40MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 831018042
This table gives cross-reference parts and alternative options found for 831018042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831018042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASD-40.000MHZ-C-S-T3 | XTAL OSC XO 40.0000MHZ HCMOS SMD | Abracon Corporation | 831018042 vs ASD-40.000MHZ-C-S-T3 |
S73305T-40.000-X-30-R | HCMOS Output Clock Oscillator, 0.5MHz Min, 156MHz Max, 40MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | Aker Technology Company Ltd | 831018042 vs S73305T-40.000-X-30-R |
QEN07FDAR40.000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Rakon Limited | 831018042 vs QEN07FDAR40.000MHZ |