831-87-022-10-273101 vs M402VM-3-66-01NR feature comparison

831-87-022-10-273101 PRECI-DIP SSA

Buy Now Datasheet

M402VM-3-66-01NR Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA HARWIN INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.157 inch
Body Depth 0.11 inch 0.064 inch
Body Length 1.732 inch 0.748 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU TIN (51) OVER NICKEL (157)
Contact Finish Termination TIN TIN
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 50 mΩ
Dielectric Withstanding Voltage 1400VAC V 300VAC V
Durability 500 Cycles 50 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYMER POLYAMIDE
Mating Contact Pitch 0.079 inch 0.02 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL
Terminal Length 0.122 inch
Terminal Pitch 2.0066 mm 0.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 22 66
Base Number Matches 1 1
Pbfree Code Yes
Board Mounting Option PEG
Body/Shell Style RECEPTACLE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max .8896 N
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.0386 mm
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N

Compare 831-87-022-10-273101 with alternatives

Compare M402VM-3-66-01NR with alternatives