There are no models available for this part yet.
Overview of 831-87-022-10-273101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 831-87-022-10-273101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-831-87-022-10-273101-ND
|
DigiKey | CONN SOCKET 22POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3.4736 / $4.5700 | Buy Now | |
DISTI #
831-87-022-10-273101-ND
|
DigiKey | CONN SOCKET 22POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6657 | Buy Now | |
DISTI #
437-8318702210273101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.0500 / $3.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.9700 | Buy Now |
CAD Models for 831-87-022-10-273101 by PRECI-DIP SSA
Part Data Attributes for 831-87-022-10-273101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.087 inch
|
Body Depth
|
0.11 inch
|
Body Length
|
1.732 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.122 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|
Alternate Parts for 831-87-022-10-273101
This table gives cross-reference parts and alternative options found for 831-87-022-10-273101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-87-022-10-273101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-83-022-10-143101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 831-87-022-10-273101 vs 801-83-022-10-143101 |
M402VM-3-066-04NR | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 831-87-022-10-273101 vs M402VM-3-066-04NR |
M402VM-3-66-02NR | CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 831-87-022-10-273101 vs M402VM-3-66-02NR |
831-83-022-10-273101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 831-87-022-10-273101 vs 831-83-022-10-273101 |
M402VM-3-66-01NR | CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 831-87-022-10-273101 vs M402VM-3-66-01NR |
M402VM-3-66-05NR | CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 831-87-022-10-273101 vs M402VM-3-66-05NR |
M402VM-3-066-07NR | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 831-87-022-10-273101 vs M402VM-3-066-07NR |
M402VM-3-066-06NR | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 831-87-022-10-273101 vs M402VM-3-066-06NR |
M402VM-3-66-04NR | CONNECTOR, 66 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 831-87-022-10-273101 vs M402VM-3-66-04NR |
851-87-022-10-001101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 831-87-022-10-273101 vs 851-87-022-10-001101 |