8302401YC vs 6N140TXVB feature comparison

8302401YC Hewlett Packard Co

Buy Now Datasheet

6N140TXVB Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO HEWLETT PACKARD CO
Package Description HERMETIC SEALED, DIP-16
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY
Configuration SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V
Base Number Matches 1 1

Compare 8302401YC with alternatives

Compare 6N140TXVB with alternatives