6N140TXVB vs 8302401EA feature comparison

6N140TXVB Hewlett Packard Co

Buy Now Datasheet

8302401EA Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR COMPLEX
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 5
Rohs Code No
Package Description DIP-16
Factory Lead Time 16 Weeks
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 4
Power Dissipation-Max 0.05 W
Response Time-Max 0.00006 s
Supply Voltage-Min 2 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N140TXVB with alternatives

Compare 8302401EA with alternatives