8302401YA vs 8302401EA feature comparison

8302401YA Broadcom Limited

Buy Now Datasheet

8302401EA Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 4 4
Number of Functions 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W
Response Time-Max 0.00006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO
Base Number Matches 4 5

Compare 8302401YA with alternatives

Compare 8302401EA with alternatives